
FCX591ATA | |
|---|---|
DigiKey Part Number | FCX591ATR-ND - Tape & Reel (TR) FCX591ACT-ND - Cut Tape (CT) FCX591ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX591ATA |
Description | TRANS PNP 40V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2153-TD-E | onsemi | 853 | 2SA2153-TD-EOSCT-ND | 15,85000 Kč | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 10,01000 Kč | Similar |
| BCX51-16,115 | Nexperia USA Inc. | 3 000 | 1727-6208-1-ND | 3,54543 Kč | Similar |
| BCX51H6327XTSA1 | Infineon Technologies | 52 190 | BCX51H6327XTSA1-ND | 4,79676 Kč | Similar |
| BSR31,115 | Nexperia USA Inc. | 35 257 | 1727-5411-1-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 100 | 8,02100 Kč | 802,10 Kč |
| 500 | 6,15362 Kč | 3 076,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,55215 Kč | 5 552,15 Kč |
| 2 000 | 5,04568 Kč | 10 091,36 Kč |
| 3 000 | 4,78752 Kč | 14 362,56 Kč |
| 5 000 | 4,49732 Kč | 22 486,60 Kč |
| 7 000 | 4,32543 Kč | 30 278,01 Kč |
| 10 000 | 4,15836 Kč | 41 583,60 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |


