Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2153-TD-E

DigiKey Part Number
2SA2153-TD-EOSTR-ND - Tape & Reel (TR)
2SA2153-TD-EOSCT-ND - Cut Tape (CT)
2SA2153-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2153-TD-E
Description
TRANS PNP 50V 2A PCP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SA2153-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
420MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2125-TD-Eonsemi3 6282SA2125-TD-EOSCT-ND7,72000 KčSimilar
2SA2125-TD-Honsemi8052SA2125-TD-HOSCT-ND10,60000 KčSimilar
2DA1213Y-13Diodes Incorporated3522DA1213YDICT-ND6,14000 KčSimilar
2SA2060(TE12L,F)Toshiba Semiconductor and Storage323264-2SA2060(TE12L,F)CT-ND8,74000 KčSimilar
2SA2070(TE12L,F)Toshiba Semiconductor and Storage1 121264-2SA2070(TE12L,F)CT-ND8,00000 KčSimilar
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,82300 Kč98,23 Kč
1006,31920 Kč631,92 Kč
5004,80594 Kč2 402,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,07350 Kč4 073,50 Kč
2 0003,68548 Kč7 370,96 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč