


LTC3621EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3621EMS8E#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3621EMS8E#TRPBFCT-ND - Cut Tape (CT) 161-LTC3621EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621EMS8E#TRPBF |
Description | IC REG BUCK ADJ 1A 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621EMS8E#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 25 | 127,02960 Kč | 3 175,74 Kč |
| 100 | 116,09580 Kč | 11 609,58 Kč |
| 250 | 113,40768 Kč | 28 351,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,42749 Kč | 256 068,73 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |














