
TLV3012BQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3012BQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3012BQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3012BQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012BQDBVRQ1 |
Description | AUTOMOTIVE MICROPOWER COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012BQDBVRQ1 Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 74dB CMRR, -80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 13.5µs (Typ) |
Part Status Active | Hysteresis 8mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SOT-23-6 |
Voltage - Input Offset (Max) 6mV @ 5.5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 10pA @ 5.5V | Supplier Device Package SOT-23-6 |
Current - Output (Typ) 0.5mA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 25 | 46,48960 Kč | 1 162,24 Kč |
| 100 | 41,82380 Kč | 4 182,38 Kč |
| 250 | 39,60140 Kč | 9 900,35 Kč |
| 500 | 39,00210 Kč | 19 501,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,79606 Kč | 107 388,18 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |










