Polymeric PTC Resettable Fuse 240V (250V Int) 50 mA Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZAF0005FF28

DigiKey Part Number
5923-0ZAF0005FF28TR-ND - Tape & Reel (TR)
5923-0ZAF0005FF28CT-ND - Cut Tape (CT)
5923-0ZAF0005FF28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZAF0005FF28
Description
LINE VOLTAGE RATED SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (250V Int) 50 mA Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZAF0005FF28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
240V (250V Int)
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
120 mA
Current - Max
1 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
10 Ohms
Resistance - Post Trip (R1) (Max)
70 Ohms
Resistance - 25°C (Typ)
55 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Approval Agency
CE, cURus, TUV, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
513,77400 Kč68,87 Kč
1012,68300 Kč126,83 Kč
5010,52840 Kč526,42 Kč
1009,71580 Kč971,58 Kč
2508,73348 Kč2 183,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,62385 Kč6 099,08 Kč
1 6007,02738 Kč11 243,81 Kč
2 4006,69880 Kč16 077,12 Kč
4 0006,30491 Kč25 219,64 Kč
5 6006,05706 Kč33 919,54 Kč
8 0005,80398 Kč46 431,84 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč