
2SA2153-TD-E | |
|---|---|
DigiKey Part Number | 2SA2153-TD-EOSTR-ND - Tape & Reel (TR) 2SA2153-TD-EOSCT-ND - Cut Tape (CT) 2SA2153-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2153-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2153-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2125-TD-E | onsemi | 3 728 | 2SA2125-TD-EOSCT-ND | 17,43000 Kč | Similar |
| 2DA1213Y-13 | Diodes Incorporated | 352 | 2DA1213YDICT-ND | 13,86000 Kč | Similar |
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 333 | 264-2SA2060(TE12L,F)CT-ND | 19,74000 Kč | Similar |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1 121 | 264-2SA2070(TE12L,F)CT-ND | 18,06000 Kč | Similar |
| PBSS5250X,135 | Nexperia USA Inc. | 27 | 1727-1198-1-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 6,36240 Kč | 636,24 Kč |
| 500 | 4,83878 Kč | 2 419,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10133 Kč | 4 101,33 Kč |
| 2 000 | 3,71066 Kč | 7 421,32 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |










