
2DA1213Y-13 | |
|---|---|
DigiKey Part Number | 2DA1213YDITR-ND - Tape & Reel (TR) 2DA1213YDICT-ND - Cut Tape (CT) 2DA1213YDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1213Y-13 |
Description | TRANS PNP 50V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213YQ-13 | Diodes Incorporated | 2 088 | 31-2DA1213YQ-13CT-ND | 16,68000 Kč | Parametric Equivalent |
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 323 | 264-2SA2060(TE12L,F)CT-ND | 19,60000 Kč | Similar |
| 2SA2153-TD-E | onsemi | 853 | 2SA2153-TD-EOSCT-ND | 15,85000 Kč | Similar |
| 2SB1123S-TD-E | onsemi | 1 525 | 2SB1123S-TD-EOSCT-ND | 18,14000 Kč | Similar |
| 2SB1123T-TD-E | onsemi | 1 091 | 488-2SB1123T-TD-ECT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 100 | 5,42870 Kč | 542,87 Kč |
| 500 | 4,10520 Kč | 2 052,60 Kč |
| 1 000 | 3,67849 Kč | 3 678,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,21558 Kč | 8 038,95 Kč |
| 5 000 | 2,92924 Kč | 14 646,20 Kč |
| 7 500 | 2,78329 Kč | 20 874,67 Kč |
| 12 500 | 2,61925 Kč | 32 740,62 Kč |
| 17 500 | 2,52210 Kč | 44 136,75 Kč |
| 25 000 | 2,42766 Kč | 60 691,50 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |


