
2SB1123S-TD-E | |
|---|---|
DigiKey Part Number | 2SB1123S-TD-EOSTR-ND - Tape & Reel (TR) 2SB1123S-TD-EOSCT-ND - Cut Tape (CT) 2SB1123S-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123S-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123S-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 323 | 264-2SA2060(TE12L,F)CT-ND | 19,60000 Kč | Similar |
| 2SAR513PT100 | Rohm Semiconductor | 197 | 2SAR513PT100CT-ND | 33,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 100 | 7,31400 Kč | 731,40 Kč |
| 500 | 5,59262 Kč | 2 796,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,75234 Kč | 4 752,34 Kč |
| 2 000 | 4,31136 Kč | 8 622,72 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

