
2SB1123T-TD-E | |
|---|---|
DigiKey Part Number | 488-2SB1123T-TD-ETR-ND - Tape & Reel (TR) 488-2SB1123T-TD-ECT-ND - Cut Tape (CT) 488-2SB1123T-TD-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1123T-TD-E |
Description | TRANS PNP 50V 2A PCP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1123T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1797T100P | Rohm Semiconductor | 325 | 2SA1797T100PCT-ND | 21,48000 Kč | Similar |
| 2SA2060(TE12L,F) | Toshiba Semiconductor and Storage | 323 | 264-2SA2060(TE12L,F)CT-ND | 19,60000 Kč | Similar |
| 2SAR513PT100 | Rohm Semiconductor | 197 | 2SAR513PT100CT-ND | 33,58000 Kč | Similar |
| 2SB1123T-TD-EX | Rochester Electronics, LLC | 114 000 | 2156-2SB1123T-TD-EX-ND | 5,83954 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 100 | 7,32860 Kč | 732,86 Kč |
| 500 | 5,60346 Kč | 2 801,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,76173 Kč | 4 761,73 Kč |
| 2 000 | 4,32001 Kč | 8 640,02 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

