
2DA1213YQ-13 | |
|---|---|
DigiKey Part Number | 31-2DA1213YQ-13TR-ND - Tape & Reel (TR) 31-2DA1213YQ-13CT-ND - Cut Tape (CT) 31-2DA1213YQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1213YQ-13 |
Description | TRANS PNP 50V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213Y-13 | Diodes Incorporated | 352 | 2DA1213YDICT-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 100 | 6,65920 Kč | 665,92 Kč |
| 500 | 5,07372 Kč | 2 536,86 Kč |
| 1 000 | 4,56256 Kč | 4 562,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00851 Kč | 10 021,28 Kč |
| 5 000 | 3,66577 Kč | 18 328,85 Kč |
| 7 500 | 3,49115 Kč | 26 183,62 Kč |
| 12 500 | 3,29487 Kč | 41 185,88 Kč |
| 17 500 | 3,17866 Kč | 55 626,55 Kč |
| 25 000 | 3,06571 Kč | 76 642,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |




