
2SA2125-TD-H | |
|---|---|
DigiKey Part Number | 2SA2125-TD-HOSTR-ND - Tape & Reel (TR) 2SA2125-TD-HOSCT-ND - Cut Tape (CT) 2SA2125-TD-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2125-TD-H |
Description | TRANS PNP 50V 3A PCP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2125-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 390MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2153-TD-E | onsemi | 853 | 2SA2153-TD-EOSCT-ND | 15,85000 Kč | Similar |
| 2SA2125-TD-E | onsemi | 3 628 | 2SA2125-TD-EOSCT-ND | 17,31000 Kč | Parametric Equivalent |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1 121 | 264-2SA2070(TE12L,F)CT-ND | 17,94000 Kč | Similar |
| 2SAR533P5T100 | Rohm Semiconductor | 736 | 2SAR533P5T100CT-ND | 15,85000 Kč | Similar |
| DPLS350Y-13 | Diodes Incorporated | 5 | DPLS350YDICT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,93300 Kč | 149,33 Kč |
| 100 | 9,77910 Kč | 977,91 Kč |
| 500 | 7,56096 Kč | 3 780,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45895 Kč | 6 458,95 Kč |
| 2 000 | 5,89147 Kč | 11 782,94 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

