Direct
Similar
Similar
Similar
Similar
Similar



BCX55,115 | |
|---|---|
DigiKey Part Number | 1727-6211-2-ND - Tape & Reel (TR) 1727-6211-1-ND - Cut Tape (CT) 1727-6211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55,115 |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.35 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,22320 Kč | 322,32 Kč |
| 500 | 2,39546 Kč | 1 197,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,12773 Kč | 2 127,73 Kč |
| 2 000 | 1,90169 Kč | 3 803,38 Kč |
| 3 000 | 1,78637 Kč | 5 359,11 Kč |
| 5 000 | 1,65666 Kč | 8 283,30 Kč |
| 7 000 | 1,57977 Kč | 11 058,39 Kč |
| 10 000 | 1,50501 Kč | 15 050,10 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |









