BCX55-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1 535
Unit Price: 0,74000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

BCX55-QX

DigiKey Part Number
1727-BCX55-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX55-QX
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,29676 Kč2 296,76 Kč
2 0002,05749 Kč4 114,98 Kč
3 0001,93539 Kč5 806,17 Kč
5 0001,79802 Kč8 990,10 Kč
7 0001,71662 Kč12 016,34 Kč
10 0001,63749 Kč16 374,90 Kč
25 0001,46368 Kč36 592,00 Kč
50 0001,35627 Kč67 813,50 Kč
100 0001,27038 Kč127 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29676 Kč
Unit Price with VAT:2,77908 Kč