
2SCR513PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SCR513PHZGT100TR-ND - Tape & Reel (TR) 846-2SCR513PHZGT100CT-ND - Cut Tape (CT) 846-2SCR513PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513PHZGT100 |
Description | TRANS NPN 50V 1A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 100 | 7,61850 Kč | 761,85 Kč |
| 500 | 5,83328 Kč | 2 916,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,25830 Kč | 5 258,30 Kč |
| 2 000 | 4,77404 Kč | 9 548,08 Kč |
| 3 000 | 4,52717 Kč | 13 581,51 Kč |
| 5 000 | 4,24973 Kč | 21 248,65 Kč |
| 7 000 | 4,08535 Kč | 28 597,45 Kč |
| 10 000 | 3,92561 Kč | 39 256,10 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |



