Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

2SCR513P5T100 | |
|---|---|
DigiKey Part Number | 2SCR513P5T100TR-ND - Tape & Reel (TR) 2SCR513P5T100CT-ND - Cut Tape (CT) 2SCR513P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513P5T100 |
Description | TRANS NPN 50V 1A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR513P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513PFRAT100 | Rohm Semiconductor | 0 | 2SCR513PFRAT100CT-ND | 0,53000 Kč | Parametric Equivalent |
| 2SCR513PHZGT100 | Rohm Semiconductor | 470 | 846-2SCR513PHZGT100CT-ND | 0,77000 Kč | Parametric Equivalent |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 0,41000 Kč | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-2641-1-ND | 0,00000 Kč | Similar |
| BCX5416H6327XTSA1 | Infineon Technologies | 0 | 448-BCX5416H6327XTSA1TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,30836 Kč | 2 154,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86300 Kč | 3 863,00 Kč |
| 2 000 | 3,48798 Kč | 6 975,96 Kč |
| 3 000 | 3,29676 Kč | 9 890,28 Kč |
| 5 000 | 3,08167 Kč | 15 408,35 Kč |
| 7 000 | 2,95427 Kč | 20 679,89 Kč |
| 10 000 | 2,83040 Kč | 28 304,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










