
2SCR523UBTL | |
|---|---|
DigiKey Part Number | 2SCR523UBTLTR-ND - Tape & Reel (TR) 2SCR523UBTLCT-ND - Cut Tape (CT) 2SCR523UBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR523UBTL |
Description | TRANS NPN 50V 0.1A UMT3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 350MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR523UBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3F |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,07258 Kč | 536,29 Kč |
| 1 000 | 0,94176 Kč | 941,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77476 Kč | 2 324,28 Kč |
| 6 000 | 0,69035 Kč | 4 142,10 Kč |
| 9 000 | 0,64721 Kč | 5 824,89 Kč |
| 15 000 | 0,59869 Kč | 8 980,35 Kč |
| 21 000 | 0,56994 Kč | 11 968,74 Kč |
| 30 000 | 0,54197 Kč | 16 259,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





