Similar
Similar
Similar
Similar
Similar
Similar
Similar



PBSS4250X,115 | |
|---|---|
DigiKey Part Number | 1727-5750-2-ND - Tape & Reel (TR) 1727-5750-1-ND - Cut Tape (CT) 1727-5750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4250X,115 |
Description | TRANS NPN 50V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4250X,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 500 | 2,83474 Kč | 1 417,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,52438 Kč | 2 524,38 Kč |
| 2 000 | 2,26275 Kč | 4 525,50 Kč |
| 3 000 | 2,12927 Kč | 6 387,81 Kč |
| 5 000 | 1,97910 Kč | 9 895,50 Kč |
| 7 000 | 1,89015 Kč | 13 231,05 Kč |
| 10 000 | 1,80360 Kč | 18 036,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |














