
BZT52-B12-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-B12-QXTR-ND - Tape & Reel (TR) 1727-BZT52-B12-QXCT-ND - Cut Tape (CT) 1727-BZT52-B12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B12-QX |
Description | DIODE ZENER 12V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 590 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12-G RHG | Taiwan Semiconductor Corporation | 5 884 | 1801-BZT52C12-GRHGCT-ND | 4,83000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











