
SMBJ26CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ26CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ26CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ26CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 100 | 1,99690 Kč | 199,69 Kč |
| 250 | 1,82768 Kč | 456,92 Kč |
| 500 | 1,72646 Kč | 863,23 Kč |
| 1 000 | 1,64288 Kč | 1 642,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86462 Kč | 5 593,86 Kč |
| 6 000 | 1,68793 Kč | 10 127,58 Kč |
| 9 000 | 1,59781 Kč | 14 380,29 Kč |
| 15 000 | 1,49649 Kč | 22 447,35 Kč |
| 21 000 | 1,43647 Kč | 30 165,87 Kč |
| 30 000 | 1,37815 Kč | 41 344,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











