220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS227M1GLAE022

DigiKey Part Number
399-A768MS227M1GLAE022TR-ND - Tape & Reel (TR)
399-A768MS227M1GLAE022CT-ND - Cut Tape (CT)
399-A768MS227M1GLAE022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS227M1GLAE022
Description
CAP ALUM POLY 220UF 20% 40V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS227M1GLAE022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,55200 Kč145,52 Kč
5011,06180 Kč553,09 Kč
1009,95940 Kč995,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4008,27530 Kč3 310,12 Kč
8007,63934 Kč6 111,47 Kč
1 2007,31833 Kč8 782,00 Kč
2 0006,96010 Kč13 920,20 Kč
2 8006,74966 Kč18 899,05 Kč
4 0006,54629 Kč26 185,16 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč