P-Channel 40 V 50A (Tc) 82W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP0449

DigiKey Part Number
4786-GSFP0449TR-ND - Tape & Reel (TR)
4786-GSFP0449CT-ND - Cut Tape (CT)
4786-GSFP0449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP0449
Description
MOSFET, P-CH, SINGLE, -50.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 82W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
82W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.71)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,70210 Kč770,21 Kč
5005,91220 Kč2 956,10 Kč
1 0005,33538 Kč5 335,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,60199 Kč13 805,97 Kč
6 0004,23274 Kč25 396,44 Kč
9 0004,04456 Kč36 401,04 Kč
15 0003,83316 Kč57 497,40 Kč
21 0003,70799 Kč77 867,79 Kč
30 0003,67465 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč