
TMP126EDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP126EDBVRQ1TR-ND - Tape & Reel (TR) 296-TMP126EDBVRQ1CT-ND - Cut Tape (CT) 296-TMP126EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP126EDBVRQ1 |
Description | AUTOMOTIVE 0.25C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 150°C 14 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP126EDBVRQ1 Models |
Category | Resolution 14 b |
Manufacturer Texas Instruments | Features One-Shot, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.25°C (±0.75°C) |
Part Status Active | Test Condition 20°C ~ 30°C (150°C ~ 175°C) |
Sensor Type Digital | Operating Temperature -55°C ~ 175°C (TA) |
Sensing Temperature - Local -55°C ~ 150°C | Mounting Type Surface Mount |
Output Type 3-Wire Serial, SPI | Package / Case SOT-23-6 |
Voltage - Supply 1.62V ~ 5.5V | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 46,32200 Kč | 231,61 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 41,63480 Kč | 1 040,87 Kč |
| 50 | 39,90460 Kč | 1 995,23 Kč |
| 100 | 38,31300 Kč | 3 831,30 Kč |
| 500 | 35,11538 Kč | 17 557,69 Kč |
| 1 000 | 33,92542 Kč | 33 925,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,23795 Kč | 96 713,85 Kč |
| 6 000 | 31,28615 Kč | 187 716,90 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |










