Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR553PHZGT100

DigiKey Part Number
846-2SCR553PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR553PHZGT100CT-ND - Cut Tape (CT)
846-2SCR553PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR553PHZGT100
Description
TRANS NPN 50V 2A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 35mA, 700mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Power - Max
500 mW
Frequency - Transition
360MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,64100 Kč126,41 Kč
1008,20810 Kč820,81 Kč
5006,30234 Kč3 151,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,68794 Kč5 687,94 Kč
2 0005,17076 Kč10 341,52 Kč
3 0004,90709 Kč14 721,27 Kč
5 0004,61070 Kč23 053,50 Kč
7 0004,43517 Kč31 046,19 Kč
10 0004,26453 Kč42 645,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč