MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





M2022SD3W01 | |
|---|---|
DigiKey Part Number | 360-1093-ND |
Manufacturer | |
Manufacturer Product Number | M2022SD3W01 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2022SD3W01 Models |
Category | Actuator Length 10.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN22SD3W01 | NKK Switches | 27 | 360-MN22SD3W01-ND | 179,77000 Kč | MFR Recommended |
| 8F2011-Z | Nidec Components | 23 | 563-1706-ND | 174,56000 Kč | MFR Recommended |
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| 2M1-DP1-T1-B9-M1QE | Carling Technologies | 0 | 432-1163-ND | 118,69490 Kč | Similar |
| 34ADP11B1M1GT | Grayhill Inc. | 0 | 34ADP11B1M1GT-ND | 148,38272 Kč | Similar |


























