Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646AB

DigiKey Part Number
679-2489-ND
Manufacturer
Manufacturer Product Number
5646AB
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100DP1T1B1M1QEHE-Switch3 578EG2398-ND76,85000 KčSimilar
2-1825138-8TE Connectivity ALCOSWITCH Switches600450-1533-ND101,84000 KčSimilar
7201SCWZQEC&K927108-7201SCWZQE-ND370,19000 KčSimilar
7201SHZQEC&K20CKN9738-ND367,26000 KčSimilar
7201SYZGEC&K74CKN1481-ND344,16000 KčSimilar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10162,23100 Kč1 622,31 Kč
25152,97480 Kč3 824,37 Kč
50146,31400 Kč7 315,70 Kč
100139,93700 Kč13 993,70 Kč
250131,91280 Kč32 978,20 Kč
500126,13876 Kč63 069,38 Kč
1 000120,60537 Kč120 605,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč