

7201SHZQE | |
|---|---|
DigiKey Part Number | CKN9738-ND |
Manufacturer | |
Manufacturer Product Number | 7201SHZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| 5646AB | APEM Inc. | 109 | 679-2489-ND | 186,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,76000 Kč | 364,76 Kč |
| 10 | 314,77200 Kč | 3 147,72 Kč |
| 25 | 296,79040 Kč | 7 419,76 Kč |
| 50 | 283,84760 Kč | 14 192,38 Kč |
| 100 | 271,44480 Kč | 27 144,48 Kč |
| 300 | 252,84583 Kč | 75 853,75 Kč |
| 500 | 244,61874 Kč | 122 309,37 Kč |
| Unit Price without VAT: | 364,76000 Kč |
|---|---|
| Unit Price with VAT: | 441,35960 Kč |




