34ADP11B1M1GT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 137,14160 Kč
Datasheet

Similar


C&K
In Stock: 93
Unit Price: 393,54000 Kč
Datasheet

Similar


C&K
In Stock: 220
Unit Price: 388,75000 Kč
Datasheet

Similar


C&K
In Stock: 923
Unit Price: 367,68000 Kč
Datasheet

Similar


C&K
In Stock: 154
Unit Price: 407,73000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 333,27000 Kč
Datasheet

Similar


C&K
In Stock: 21
Unit Price: 486,14000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 301,99000 Kč
Datasheet
Image for 34ADP11B1M1GT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ADP11B1M1GT

DigiKey Part Number
34ADP11B1M1GT-ND
Manufacturer
Manufacturer Product Number
34ADP11B1M1GT
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34ADP11B1M1QTGrayhill Inc.034ADP11B1M1QT-ND137,14160 KčParametric Equivalent
7201P3YZBEC&K93CKN1032-ND393,54000 KčSimilar
7201P3YZQEC&K220CKN1033-ND388,75000 KčSimilar
7201SCWZQEC&K923108-7201SCWZQE-ND367,68000 KčSimilar
7201SDZQES2C&K154CKN9737-ND407,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500148,38272 Kč74 191,36 Kč
Unit Price without VAT:148,38272 Kč
Unit Price with VAT:179,54309 Kč