



7201P3YZBE | |
|---|---|
DigiKey Part Number | CKN1032-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3YZBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3YZBE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| 100DP1T6B11M1REH | E-Switch | 93 | EG2409-ND | 115,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,54000 Kč | 393,54 Kč |
| 10 | 339,59000 Kč | 3 395,90 Kč |
| 25 | 320,19040 Kč | 8 004,76 Kč |
| 50 | 306,22140 Kč | 15 311,07 Kč |
| 100 | 292,84040 Kč | 29 284,04 Kč |
| 300 | 272,76910 Kč | 81 830,73 Kč |
| 500 | 263,89174 Kč | 131 945,87 Kč |
| Unit Price without VAT: | 393,54000 Kč |
|---|---|
| Unit Price with VAT: | 476,18340 Kč |










