Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
U21SYZQE
U21SYZQE

U21SYZQE

DigiKey Part Number
CKN1560-ND
Manufacturer
Manufacturer Product Number
U21SYZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
U21SYZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7201SYZQEC&K317CKN1035-ND146,43000 KčSimilar
100DP1T1B1M1REHE-Switch1 008EG2399-ND50,45000 KčSimilar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,05000 Kč304,05 Kč
10262,49600 Kč2 624,96 Kč
25247,50760 Kč6 187,69 Kč
50236,72300 Kč11 836,15 Kč
100226,38570 Kč22 638,57 Kč
300210,88570 Kč63 265,71 Kč
500204,02790 Kč102 013,95 Kč
1 000195,06260 Kč195 062,60 Kč
Manufacturers Standard Package
Unit Price without VAT:304,05000 Kč
Unit Price with VAT:367,90050 Kč