



7201P3HZQE | |
|---|---|
DigiKey Part Number | CKN9732-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3HZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3HZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201P3YZQE | C&K | 225 | CKN1033-ND | 388,75000 Kč | Parametric Equivalent |
| 9201P3HZQE | C&K | 42 | CKN9821-ND | 961,65000 Kč | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| 100DP1T6B11M1QEH | E-Switch | 504 | EG2408-ND | 120,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,16000 Kč | 428,16 Kč |
| 10 | 369,45500 Kč | 3 694,55 Kč |
| 25 | 348,33680 Kč | 8 708,42 Kč |
| 50 | 333,13740 Kč | 16 656,87 Kč |
| 100 | 318,57610 Kč | 31 857,61 Kč |
| 300 | 296,73343 Kč | 89 020,03 Kč |
| 500 | 287,07346 Kč | 143 536,73 Kč |
| Unit Price without VAT: | 428,16000 Kč |
|---|---|
| Unit Price with VAT: | 518,07360 Kč |

