
8F2011-Z | |
|---|---|
DigiKey Part Number | 563-1706-ND |
Manufacturer | |
Manufacturer Product Number | 8F2011-Z |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Ingress Protection Splash Proof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 10 | 150,61800 Kč | 1 506,18 Kč |
| 25 | 142,03440 Kč | 3 550,86 Kč |
| 50 | 135,85280 Kč | 6 792,64 Kč |
| 100 | 129,93190 Kč | 12 993,19 Kč |
| 250 | 122,48268 Kč | 30 620,67 Kč |
| 500 | 117,12240 Kč | 58 561,20 Kč |
| 1 000 | 111,98694 Kč | 111 986,94 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |

