Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent




7201P3DZQE | |
|---|---|
DigiKey Part Number | CKN9731-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3DZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3DZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 13.21mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201P3HZGE | C&K | 0 | 108-7201P3HZGE-ND | 336,92480 Kč | Parametric Equivalent |
| 7201P3HZQE | C&K | 3 | CKN9732-ND | 428,16000 Kč | Parametric Equivalent |
| 7201P3YZQE | C&K | 225 | CKN1033-ND | 388,75000 Kč | Parametric Equivalent |
| 9201P3HZQE | C&K | 42 | CKN9821-ND | 961,65000 Kč | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1 008 | EG2399-ND | 115,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,58000 Kč | 389,58 Kč |
| 10 | 336,12800 Kč | 3 361,28 Kč |
| 25 | 316,92000 Kč | 7 923,00 Kč |
| 50 | 303,09300 Kč | 15 154,65 Kč |
| 100 | 289,84970 Kč | 28 984,97 Kč |
| 300 | 269,98627 Kč | 80 995,88 Kč |
| 500 | 261,19720 Kč | 130 598,60 Kč |
| Unit Price without VAT: | 389,58000 Kč |
|---|---|
| Unit Price with VAT: | 471,39180 Kč |








