34ADP13B1M1QT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 4,57564 Kč
Datasheet

Similar


C&K
In Stock: 96
Unit Price: 14,69000 Kč
Datasheet

Similar


C&K
In Stock: 252
Unit Price: 14,50000 Kč
Datasheet

Similar


C&K
In Stock: 927
Unit Price: 13,73000 Kč
Datasheet

Similar


C&K
In Stock: 154
Unit Price: 15,21000 Kč
Datasheet

Similar


C&K
In Stock: 91
Unit Price: 12,43000 Kč
Datasheet

Similar


C&K
In Stock: 21
Unit Price: 18,14000 Kč
Datasheet

Similar


C&K
In Stock: 17
Unit Price: 11,27000 Kč
Datasheet
Image for 34ADP13B1M1QT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34ADP13B1M1QT

DigiKey Part Number
34ADP13B1M1QT-ND
Manufacturer
Manufacturer Product Number
34ADP13B1M1QT
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
13.97mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500126,33698 Kč63 168,49 Kč
Unit Price without VAT:126,33698 Kč
Unit Price with VAT:152,86775 Kč