2M1-DP1-T1-B9-M1QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 121,83370 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 153,91000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 109
Unit Price: 186,66000 Kč
Datasheet

Similar


C&K
In Stock: 923
Unit Price: 367,68000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 85
Unit Price: 502,20000 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-DP1-T1-B9-M1QE

DigiKey Part Number
432-1163-ND
Manufacturer
Manufacturer Product Number
2M1-DP1-T1-B9-M1QE
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-DP1-T1-B9-M1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
10.40mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2M1-DP1-T1-B1-M1GECarling Technologies0432-2M1-DP1-T1-B1-M1GE-ND121,83370 KčParametric Equivalent
2M1-DP1-T1-B1-M1QECarling Technologies0432-1148-ND153,91000 KčParametric Equivalent
5646ABAPEM Inc.109679-2489-ND186,66000 KčSimilar
7201SCWZQEC&K923108-7201SCWZQE-ND367,68000 KčSimilar
M2022SD3W01NKK Switches0360-1093-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100118,69490 Kč11 869,49 Kč
Unit Price without VAT:118,69490 Kč
Unit Price with VAT:143,62083 Kč