




MTE206N | |
|---|---|
DigiKey Part Number | 450-1310-ND |
Manufacturer | |
Manufacturer Product Number | MTE206N |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,20000 Kč | 502,20 Kč |
| 10 | 433,39800 Kč | 4 333,98 Kč |
| 25 | 408,61760 Kč | 10 215,44 Kč |
| 50 | 390,77780 Kč | 19 538,89 Kč |
| 100 | 373,68880 Kč | 37 368,88 Kč |
| 250 | 352,18932 Kč | 88 047,33 Kč |
| 500 | 336,71414 Kč | 168 357,07 Kč |
| Unit Price without VAT: | 502,20000 Kč |
|---|---|
| Unit Price with VAT: | 607,66200 Kč |

