
ANT-DK-DB1DI-2AB(C)- | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-DB1DI-2AB(C)--ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-DB1DI-2AB(C)- |
Description | RF ANT 2.45/5.35GHZ WHIP CONN MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | VSWR 1.92 |
Manufacturer Adam Tech | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.35GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | Applications WLAN |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 20 | 67,01900 Kč | 1 340,38 Kč |
| 40 | 63,81250 Kč | 2 552,50 Kč |
| 60 | 62,01383 Kč | 3 720,83 Kč |
| 100 | 59,81570 Kč | 5 981,57 Kč |
| 260 | 55,91519 Kč | 14 537,95 Kč |
| 500 | 53,39466 Kč | 26 697,33 Kč |
| 1 000 | 50,84779 Kč | 50 847,79 Kč |
| 2 500 | 47,66708 Kč | 119 167,70 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |












