
CA-DKCA1-305LQ-ALI5 | |
|---|---|
DigiKey Part Number | 2057-CA-DKCA1-305LQ-ALI5-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA1-305LQ-ALI5 |
Description | COAX CBL RP-SMA TO MHF4 12" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF4 Plug, Right Angle |
Manufacturer Adam Tech | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type 0.81mm OD Coaxial Cable |
Style RP-SMA to I-PEX MHF4 | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Base Product Number |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 103,61000 Kč | 1 036,10 Kč |
| 30 | 95,87967 Kč | 2 876,39 Kč |
| 50 | 92,48160 Kč | 4 624,08 Kč |
| 100 | 88,06440 Kč | 8 806,44 Kč |
| 250 | 82,55192 Kč | 20 637,98 Kč |
| 500 | 78,61356 Kč | 39 306,78 Kč |
| 1 000 | 74,86457 Kč | 74 864,57 Kč |
| 2 500 | 70,18284 Kč | 175 457,10 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |




