
ANT-DK-WF1DI-2AB(C)- | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-WF1DI-2AB(C)--ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-WF1DI-2AB(C)- |
Description | RF ANT 2.45GHZ WHIP/TILT CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | VSWR 1.92 |
Manufacturer Adam Tech | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Wi-Fi |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 20 | 63,44550 Kč | 1 268,91 Kč |
| 40 | 60,41650 Kč | 2 416,66 Kč |
| 60 | 58,71033 Kč | 3 522,62 Kč |
| 100 | 56,63160 Kč | 5 663,16 Kč |
| 260 | 52,93758 Kč | 13 763,77 Kč |
| 500 | 50,55100 Kč | 25 275,50 Kč |
| 1 000 | 48,13917 Kč | 48 139,17 Kč |
| 2 500 | 45,12848 Kč | 112 821,20 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |





