
CA-DKCA0-152L1-ALI0-O | |
|---|---|
DigiKey Part Number | 2057-CA-DKCA0-152L1-ALI0-O-ND |
Manufacturer | |
Manufacturer Product Number | CA-DKCA0-152L1-ALI0-O |
Description | COAX CBL U.FL MHF1 TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle |
Manufacturer Adam Tech | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 5.984" (152.00mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style U.FL (UMCC), I-PEX MHF1 to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Base Product Number |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 90,99300 Kč | 909,93 Kč |
| 25 | 85,28240 Kč | 2 132,06 Kč |
| 50 | 81,20720 Kč | 4 060,36 Kč |
| 100 | 77,32800 Kč | 7 732,80 Kč |
| 300 | 72,66613 Kč | 21 799,84 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |




