Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-152L1-ALI0

DigiKey Part Number
2057-CA-DKCA1-152L1-ALI0-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-152L1-ALI0
Description
COAX CBL U.FL MHF1 TO RP-SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
Manufacturer
Adam Tech
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.984" (152.00mm)
Part Status
Active
Cable Type
1.37mm OD Coaxial Cable
Style
U.FL (UMCC), I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Base Product Number
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
10101,00000 Kč1 010,00 Kč
3093,44800 Kč2 803,44 Kč
5090,14020 Kč4 507,01 Kč
10085,83560 Kč8 583,56 Kč
25080,46096 Kč20 115,24 Kč
50076,62212 Kč38 311,06 Kč
1 00072,96784 Kč72 967,84 Kč
2 50068,40502 Kč171 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč