U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF20-10A-L-00-50-G-T/R

DigiKey Part Number
2057-RF20-10A-L-00-50-G-T/RTR-ND - Tape & Reel (TR)
2057-RF20-10A-L-00-50-G-T/RCT-ND - Cut Tape (CT)
2057-RF20-10A-L-00-50-G-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF20-10A-L-00-50-G-T/R
Description
CONN RF MHF SMT VERT 50OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Fastening Type
Snap-On
Series
Frequency - Max
6 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Center Contact Plating
Gold
Connector Type
Receptacle, Male Pin
Dielectric Material
Liquid Crystal Polymer (LCP)
Contact Termination
Solder
Operating Temperature
-40°C ~ 80°C
Shield Termination
Solder
Voltage Rating
60 V
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 552
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00035,04029 Kč350 402,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1048,14800 Kč481,48 Kč
2545,12040 Kč1 128,01 Kč
5042,96200 Kč2 148,10 Kč
10040,90830 Kč4 090,83 Kč
25038,34656 Kč9 586,64 Kč
50036,51636 Kč18 258,18 Kč
1 00034,77395 Kč34 773,95 Kč
2 50032,59839 Kč81 495,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1044,81000 Kč448,10 Kč
2541,31560 Kč1 032,89 Kč
5038,85040 Kč1 942,52 Kč
10036,53230 Kč3 653,23 Kč
25033,68164 Kč8 420,41 Kč
50031,67422 Kč15 837,11 Kč
1 00029,78755 Kč29 787,55 Kč
2 50028,44179 Kč71 104,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč