BAS40-04,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 792 442
Unit Price: 3,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,17110 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,97534 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,34814 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 561
Unit Price: 8,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 194
Unit Price: 8,13000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 000
Unit Price: 7,72000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 778
Unit Price: 2,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 878
Unit Price: 5,63000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 936
Unit Price: 8,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,48477 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04,215

DigiKey Part Number
1727-2892-2-ND - Tape & Reel (TR)
1727-2892-1-ND - Cut Tape (CT)
1727-2892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04,215
Description
DIODE ARR SCHOTTKY 40V TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q100
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04LT1Gonsemi792 442BAS40-04LT1GOSCT-ND3,96000 KčDirect
BAS40-04-7Diodes Incorporated0BAS40-04DITR-ND4,17110 KčSimilar
BAS40-04-7-FDiodes Incorporated0BAS40-04FDICT-ND4,80000 KčSimilar
BAS40-04-AQDiotec Semiconductor04878-BAS40-04-AQTR-ND0,97534 KčSimilar
BAS40-04LT1onsemi0BAS40-04LT1OSTR-ND3,34814 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,35700 Kč23,57 Kč
1001,45360 Kč145,36 Kč
5001,05654 Kč528,27 Kč
1 0000,92744 Kč927,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76241 Kč2 287,23 Kč
6 0000,67899 Kč4 073,94 Kč
9 0000,63642 Kč5 727,78 Kč
15 0000,58850 Kč8 827,50 Kč
21 0000,56009 Kč11 761,89 Kč
30 0000,53246 Kč15 973,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč