BAS4004E6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 44
Unit Price: 3,96000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 30 668
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,17110 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 288
Unit Price: 9,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 138 758
Unit Price: 9,18000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Similar


onsemi
In Stock: 792 442
Unit Price: 3,96000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 10 778
Unit Price: 2,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 878
Unit Price: 5,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 48 096
Unit Price: 6,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 447
Unit Price: 17,94000 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4004E6327HTSA1

DigiKey Part Number
BAS4004E6327HTSA1TR-ND - Tape & Reel (TR)
BAS4004E6327HTSA1CT-ND - Cut Tape (CT)
BAS4004E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4004E6327HTSA1
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04,215Nexperia USA Inc.01727-2892-1-ND3,96000 KčDirect
BAS40-04,235Nexperia USA Inc.441727-6376-1-ND3,96000 KčUpgrade
BAS40-04Diotec Semiconductor30 6684878-BAS40-04CT-ND4,17000 KčSimilar
BAS40-04-7Diodes Incorporated0BAS40-04DITR-ND4,17110 KčSimilar
BAS40-04-7-FDiodes Incorporated0BAS40-04FDICT-ND4,80000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,19300 Kč51,93 Kč
1003,25350 Kč325,35 Kč
5002,40506 Kč1 202,53 Kč
1 0002,13101 Kč2 131,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78141 Kč5 344,23 Kč
6 0001,60497 Kč9 629,82 Kč
9 0001,51501 Kč13 635,09 Kč
15 0001,41384 Kč21 207,60 Kč
21 0001,35390 Kč28 431,90 Kč
30 0001,29562 Kč38 868,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč