SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04-E3-08

DigiKey Part Number
BAS40-04-E3-08TR-ND - Tape & Reel (TR)
BAS40-04-E3-08CT-ND - Cut Tape (CT)
BAS40-04-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04-E3-08
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-04-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,37900 Kč23,79 Kč
1001,84610 Kč184,61 Kč
5001,64358 Kč821,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46459 Kč4 393,77 Kč
6 0001,32015 Kč7 920,90 Kč
9 0001,24649 Kč11 218,41 Kč
15 0000,99624 Kč14 943,60 Kč
21 0000,99277 Kč20 848,17 Kč
30 0000,98936 Kč29 680,80 Kč
75 0000,96214 Kč72 160,50 Kč
150 0000,91742 Kč137 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč