
V3PL63HM3/H | |
|---|---|
DigiKey Part Number | 112-V3PL63HM3/HTR-ND - Tape & Reel (TR) 112-V3PL63HM3/HCT-ND - Cut Tape (CT) 112-V3PL63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PL63HM3/H |
Description | DIODE SCHOTTKY 60V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | 460pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,00120 Kč | 600,12 Kč |
| 500 | 4,55068 Kč | 2 275,34 Kč |
| 1 000 | 4,08285 Kč | 4 082,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48784 Kč | 10 463,52 Kč |
| 6 000 | 3,18799 Kč | 19 127,94 Kč |
| 9 000 | 3,03517 Kč | 27 316,53 Kč |
| 15 000 | 2,86347 Kč | 42 952,05 Kč |
| 21 000 | 2,76178 Kč | 57 997,38 Kč |
| 30 000 | 2,66293 Kč | 79 887,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











