Zener Diode 3.9 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C3V9P-E3-08

DigiKey Part Number
BZD27C3V9P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C3V9P-E3-08GICT-ND - Cut Tape (CT)
BZD27C3V9P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C3V9P-E3-08
Description
DIODE ZENER 3.9V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
BZD27C3V9P-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,11300 Kč91,13 Kč
1005,84160 Kč584,16 Kč
5004,42512 Kč2 212,56 Kč
1 0003,96820 Kč3 968,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,38726 Kč10 161,78 Kč
6 0003,09451 Kč18 567,06 Kč
9 0002,94527 Kč26 507,43 Kč
15 0002,77759 Kč41 663,85 Kč
21 0002,67829 Kč56 244,09 Kč
30 0002,58178 Kč77 453,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč