
SMF30A | |
|---|---|
DigiKey Part Number | 5399-SMF30ATR-ND - Tape & Reel (TR) 5399-SMF30ACT-ND - Cut Tape (CT) 5399-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | 4.1A 48.4V 33.3V 30V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 500 | 0,70386 Kč | 351,93 Kč |
| 1 000 | 0,61461 Kč | 614,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50073 Kč | 1 502,19 Kč |
| 6 000 | 0,44299 Kč | 2 657,94 Kč |
| 9 000 | 0,41352 Kč | 3 721,68 Kč |
| 15 000 | 0,38033 Kč | 5 704,95 Kč |
| 21 000 | 0,36064 Kč | 7 573,44 Kč |
| 30 000 | 0,34148 Kč | 10 244,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









