
SMF28A | |
|---|---|
DigiKey Part Number | 5399-SMF28ATR-ND - Tape & Reel (TR) 5399-SMF28ACT-ND - Cut Tape (CT) 5399-SMF28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 500 | 0,35108 Kč | 175,54 Kč |
| 1 000 | 0,31581 Kč | 315,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26975 Kč | 809,25 Kč |
| 6 000 | 0,24589 Kč | 1 475,34 Kč |
| 9 000 | 0,23357 Kč | 2 102,13 Kč |
| 15 000 | 0,21957 Kč | 3 293,55 Kč |
| 21 000 | 0,21121 Kč | 4 435,41 Kč |
| 30 000 | 0,20302 Kč | 6 090,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








