
SZESD7351P2T5G | |
|---|---|
DigiKey Part Number | 488-SZESD7351P2T5GTR-ND - Tape & Reel (TR) 488-SZESD7351P2T5GCT-ND - Cut Tape (CT) 488-SZESD7351P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7351P2T5G |
Description | TVS DIODE 3.3VWM SOD923 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7351P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,06940 Kč | 406,94 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71378 Kč | 2 713,78 Kč |
| 2 000 | 2,43472 Kč | 4 869,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,85349 Kč | 14 827,92 Kč |
| 16 000 | 1,69937 Kč | 27 189,92 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








