
DMT10H075LE-13 | |
|---|---|
DigiKey Part Number | 31-DMT10H075LE-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H075LE-13 |
Description | MOSFET BVDSS: 61V~100V SOT223 T& |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 2.4W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15290 Kč | 10 382,25 Kč |
| 5 000 | 3,80576 Kč | 19 028,80 Kč |
| 7 500 | 3,62885 Kč | 27 216,38 Kč |
| 12 500 | 3,43007 Kč | 42 875,88 Kč |
| 17 500 | 3,31234 Kč | 57 965,95 Kč |
| 25 000 | 3,27307 Kč | 81 826,75 Kč |
| Unit Price without VAT: | 4,15290 Kč |
|---|---|
| Unit Price with VAT: | 5,02501 Kč |











